



LGY1E273MELC45 | |
|---|---|
DigiKey Part Number | 493-8623-ND |
Manufacturer | |
Manufacturer Product Number | LGY1E273MELC45 |
Description | CAP ALUM 27000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 27000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1E273MELC45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.37 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹783.69000 | ₹783.69 |
| 10 | ₹554.17700 | ₹5,541.77 |
| 50 | ₹459.35100 | ₹22,967.55 |
| 200 | ₹404.69750 | ₹80,939.50 |
| 600 | ₹373.71935 | ₹2,24,231.61 |
| 1,000 | ₹362.14782 | ₹3,62,147.82 |
| 2,600 | ₹346.23151 | ₹9,00,201.93 |