GY Series 25mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GY Series 25mm

LGY1E822MELA30

DigiKey Part Number
493-8607-ND
Manufacturer
Manufacturer Product Number
LGY1E822MELA30
Description
CAP ALUM 8200UF 20% 25V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
8200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGY1E822MELA30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.1 A @ 120 Hz
Ripple Current @ High Frequency
2.415 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹330.11000₹330.11
10₹223.53600₹2,235.36
50₹179.20160₹8,960.08
250₹150.31492₹37,578.73
500₹141.22794₹70,613.97
1,000₹133.67882₹1,33,678.82
2,500₹125.62957₹3,14,073.92
5,000₹122.71926₹6,13,596.30
Manufacturers Standard Package