



LGY1K122MELA25 | |
|---|---|
DigiKey Part Number | 493-8697-ND |
Manufacturer | |
Manufacturer Product Number | LGY1K122MELA25 |
Description | CAP ALUM 1200UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1K122MELA25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.725 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹366.22000 | ₹366.22 |
| 10 | ₹248.06100 | ₹2,480.61 |
| 50 | ₹199.04520 | ₹9,952.26 |
| 250 | ₹167.08624 | ₹41,771.56 |
| 500 | ₹157.02772 | ₹78,513.86 |
| 1,000 | ₹148.67547 | ₹1,48,675.47 |
| 2,500 | ₹139.76894 | ₹3,49,422.35 |
| 5,000 | ₹134.34682 | ₹6,71,734.10 |