



LKX2D221MESY25 | |
|---|---|
DigiKey Part Number | LKX2D221MESY25-ND |
Manufacturer | |
Manufacturer Product Number | LKX2D221MESY25 |
Description | CAP ALUM 220UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LKX2D221MESY25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 900 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.35 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹444.50000 | ₹444.50 |
| 10 | ₹305.27700 | ₹3,052.77 |
| 50 | ₹247.39020 | ₹12,369.51 |
| 100 | ₹229.15370 | ₹22,915.37 |
| 500 | ₹197.83388 | ₹98,916.94 |
| 1,000 | ₹187.98691 | ₹1,87,986.91 |
| 2,500 | ₹177.48728 | ₹4,43,718.20 |
| 5,000 | ₹177.34190 | ₹8,86,709.50 |