



LLG2C102MELZ40 | |
|---|---|
DigiKey Part Number | 493-7200-ND |
Manufacturer | |
Manufacturer Product Number | LLG2C102MELZ40 |
Description | CAP ALUM 1000UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLG2C102MELZ40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.5 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2C102MELZ40 | Nichicon | 553 | 493-7065-ND | ₹487.36000 | Direct |
| 160USG1000MEFCSN22X40 | Rubycon | 389 | 1189-3861-ND | ₹466.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹456.61000 | ₹456.61 |
| 10 | ₹313.19800 | ₹3,131.98 |
| 50 | ₹253.72680 | ₹12,686.34 |
| 250 | ₹214.96148 | ₹53,740.37 |
| 500 | ₹202.76900 | ₹1,01,384.50 |
| 1,000 | ₹192.64435 | ₹1,92,644.35 |
| 2,500 | ₹181.84875 | ₹4,54,621.88 |
| 5,000 | ₹175.27746 | ₹8,76,387.30 |