



LLG2G331MELZ45 | |
|---|---|
DigiKey Part Number | 493-7236-ND |
Manufacturer | |
Manufacturer Product Number | LLG2G331MELZ45 |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLG2G331MELZ45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.431 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGL2G331MELZ45 | Nichicon | 184 | 493-7527-ND | ₹996.16000 | Direct |
| EKMW401VSN331MP45S | Chemi-Con | 341 | 565-EKMW401VSN331MP45S-ND | ₹1,066.05000 | Direct |
| ESMR401VSN331MP45S | Chemi-Con | 189 | 565-4468-ND | ₹601.05000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹693.30000 | ₹693.30 |
| 10 | ₹486.71000 | ₹4,867.10 |
| 50 | ₹401.38940 | ₹20,069.47 |
| 250 | ₹345.82444 | ₹86,456.11 |
| 500 | ₹328.35764 | ₹1,64,178.82 |
| 1,000 | ₹313.85511 | ₹3,13,855.11 |
| 2,500 | ₹298.39723 | ₹7,45,993.07 |