LLG2G681MELC35 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 311
Unit Price: ₹1,397.79000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: ₹705.17570
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: ₹616.49990
Datasheet

Direct


Chemi-Con
In Stock: 263
Unit Price: ₹1,113.57000
Datasheet

Direct


Chemi-Con
In Stock: 184
Unit Price: ₹920.68000
Datasheet

Parametric Equivalent


KEMET
In Stock: 944
Unit Price: ₹1,076.30000
Datasheet
680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LLG2G681MELC35

DigiKey Part Number
493-7240-ND
Manufacturer
Manufacturer Product Number
LLG2G681MELC35
Description
CAP ALUM 680UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLG2G681MELC35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.69 A @ 120 Hz
Ripple Current @ High Frequency
3.8467 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
200₹621.60655₹1,24,321.31
Manufacturers Standard Package