



LLS1H153MELC | |
|---|---|
DigiKey Part Number | 493-6157-ND |
Manufacturer | |
Manufacturer Product Number | LLS1H153MELC |
Description | CAP ALUM 15000UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1H153MELC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.56 A @ 120 Hz | |
Ripple Current @ High Frequency | 7.544 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹758.53000 | ₹758.53 |
| 10 | ₹536.28500 | ₹5,362.85 |
| 50 | ₹473.04940 | ₹23,652.47 |
| 200 | ₹392.40625 | ₹78,481.25 |
| 600 | ₹361.78688 | ₹2,17,072.13 |
| 1,000 | ₹361.52441 | ₹3,61,524.41 |