



LLS1H332MELA | |
|---|---|
DigiKey Part Number | 493-6159-ND |
Manufacturer | |
Manufacturer Product Number | LLS1H332MELA |
Description | CAP ALUM 3300UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1H332MELA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.38 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.737 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹337.33000 | ₹337.33 |
| 10 | ₹227.46700 | ₹2,274.67 |
| 50 | ₹181.88040 | ₹9,094.02 |
| 250 | ₹152.15036 | ₹38,037.59 |
| 500 | ₹142.79078 | ₹71,395.39 |
| 1,000 | ₹135.01906 | ₹1,35,019.06 |
| 2,500 | ₹126.72960 | ₹3,16,824.00 |
| 5,000 | ₹121.68377 | ₹6,08,418.85 |