LNR1E224MSE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: ₹2,853.59440
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: ₹2,853.59440
Datasheet
NR 123mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NR 123mm

LNR1E224MSE

DigiKey Part Number
493-7639-ND
Manufacturer
Manufacturer Product Number
LNR1E224MSE
Description
CAP ALUM 220000UF 20% 25V SCREW
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
18.9 A @ 120 Hz
Ripple Current @ High Frequency
21.735 A @ 10 kHz
Lead Spacing
1.126" (28.60mm)
Size / Dimension
2.500" Dia (63.50mm)
Height - Seated (Max)
4.843" (123.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
25₹3,480.06320₹87,001.58
Manufacturers Standard Package