Parametric Equivalent
Parametric Equivalent




LNT1C105MSE | |
|---|---|
DigiKey Part Number | 493-8921-ND |
Manufacturer | |
Manufacturer Product Number | LNT1C105MSE |
Description | CAP ALUM 1F 20% 16V SCREW CHAS M |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 F 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 26.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 30.015 A @ 10 kHz | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.543" Dia (90.00mm) | |
Height - Seated (Max) | 8.780" (223.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,568.00000 | ₹12,568.00 |
| 10 | ₹10,385.58000 | ₹1,03,855.80 |
| 50 | ₹9,934.01900 | ₹4,96,700.95 |
