
MHBS354750KHS | |
|---|---|
DigiKey Part Number | MHBS354750KHS-ND |
Manufacturer | |
Manufacturer Product Number | MHBS354750KHS |
Description | CAP FILM 7.5UF 10% 575VDC RADIAL |
Customer Reference | |
Detailed Description | 7.5 µF Film Capacitor 575V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MHBS354750KHS Models |
Category | ESR (Equivalent Series Resistance) 8.6 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.551" W (32.00mm x 14.00mm) |
Capacitance | Height - Seated (Max) 1.102" (28.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - DC 575V | Lead Spacing 1.083" (27.50mm) |
Dielectric Material | Applications DC Link, DC Filtering; High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹670.94000 | ₹670.94 |
| 10 | ₹497.80000 | ₹4,978.00 |
| 50 | ₹428.93520 | ₹21,446.76 |