
MHBS405300KJSD | |
|---|---|
DigiKey Part Number | MHBS405300KJSD-ND |
Manufacturer | |
Manufacturer Product Number | MHBS405300KJSD |
Description | CAP FILM 30UF 10% 700VDC RADIAL |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | MHBS405300KJSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.4 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.673" L x 1.181" W (42.50mm x 30.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,571.12000 | ₹1,571.12 |
| 10 | ₹1,235.55300 | ₹12,355.53 |
| 50 | ₹1,101.43980 | ₹55,071.99 |