10 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHBS505100KJS

DigiKey Part Number
MHBS505100KJS-ND
Manufacturer
Manufacturer Product Number
MHBS505100KJS
Description
CAP FILM 10UF 10% 900VDC RADIAL
Customer Reference
Detailed Description
10 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MHBS505100KJS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
900V
Dielectric Material
ESR (Equivalent Series Resistance)
6.8 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.673" L x 0.866" W (42.50mm x 22.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
DC Link, DC Filtering; High Frequency, Switching
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,065.12000₹1,065.12
10₹816.40300₹8,164.03
50₹717.12220₹35,856.11