Similar
Similar
Similar
Similar
Similar
Similar
Similar




PCF1A560MCL4GB | |
|---|---|
DigiKey Part Number | 493-14006-2-ND - Tape & Reel (TR) 493-14006-1-ND - Cut Tape (CT) 493-14006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1A560MCL4GB |
Description | CAP ALUM POLY 56UF 20% 10V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 56 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1A560MCL4GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹136.98000 | ₹136.98 |
| 10 | ₹88.15400 | ₹881.54 |
| 50 | ₹67.96980 | ₹3,398.49 |
| 100 | ₹61.57730 | ₹6,157.73 |
| 500 | ₹50.57018 | ₹25,285.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹47.10180 | ₹47,101.80 |
| 2,000 | ₹44.22188 | ₹88,443.76 |
| 3,000 | ₹42.76834 | ₹1,28,305.02 |
| 5,000 | ₹41.14889 | ₹2,05,744.45 |






