



PCV1J270MCL1GS | |
|---|---|
DigiKey Part Number | 493-4400-2-ND - Tape & Reel (TR) 493-4400-1-ND - Cut Tape (CT) 493-4400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1J270MCL1GS |
Description | CAP ALUM POLY 27UF 20% 63V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1J270MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 27 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹255.33000 | ₹255.33 |
| 10 | ₹136.05200 | ₹1,360.52 |
| 50 | ₹129.60300 | ₹6,480.15 |
| 100 | ₹123.30370 | ₹12,330.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹101.50985 | ₹40,603.94 |
| 800 | ₹97.83016 | ₹78,264.13 |
| 1,200 | ₹96.58341 | ₹1,15,900.09 |
| 2,000 | ₹92.96935 | ₹1,85,938.70 |
| 2,800 | ₹90.84504 | ₹2,54,366.11 |
| 4,000 | ₹89.92822 | ₹3,59,712.88 |