



PCX1D271MCL1GS | |
|---|---|
DigiKey Part Number | 493-4707-2-ND - Tape & Reel (TR) 493-4707-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCX1D271MCL1GS |
Description | CAP ALUM POLY 270UF 20% 20V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCX1D271MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹376.47000 | ₹376.47 |
| 10 | ₹256.16800 | ₹2,561.68 |
| 50 | ₹206.14600 | ₹10,307.30 |
| 100 | ₹190.37900 | ₹19,037.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹166.37195 | ₹66,548.78 |