



PLS0J561MCO8TD | |
|---|---|
DigiKey Part Number | 493-14162-1-ND - Cut Tape (CT) 493-14162-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLS0J561MCO8TD |
Description | CAP ALUM POLY 560UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.3 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹152.83000 | ₹152.83 |
| 10 | ₹98.87000 | ₹988.70 |
| 50 | ₹76.44980 | ₹3,822.49 |
| 100 | ₹69.35830 | ₹6,935.83 |
| 500 | ₹57.14166 | ₹28,570.83 |
| 1,000 | ₹53.29587 | ₹53,295.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹50.10146 | ₹1,00,202.92 |
| 4,000 | ₹47.44775 | ₹1,89,791.00 |
| 6,000 | ₹46.10968 | ₹2,76,658.08 |
| 10,000 | ₹44.61858 | ₹4,46,185.80 |
| 14,000 | ₹43.74244 | ₹6,12,394.16 |
| 20,000 | ₹42.89636 | ₹8,57,927.20 |