Upgrade
Similar




PLV1V680MDL1 | |
|---|---|
DigiKey Part Number | 493-3730-ND |
Manufacturer | |
Manufacturer Product Number | PLV1V680MDL1 |
Description | CAP ALUM POLY 68UF 20% 35V TH |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLV1V680MDL1 Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 2.7 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 68 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 35 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 28mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLV1H680MDL1TD | Nichicon | 465 | 493-3871-1-ND | ₹220.85082 | Upgrade |
| EKZE101ELL680MJ16S | Chemi-Con | 1,893 | 565-1735-ND | ₹98.78000 | Similar |

