
PPA1853220KJ | |
---|---|
DigiKey Part Number | PPA1853220KJ-ND |
Manufacturer | |
Manufacturer Product Number | PPA1853220KJ |
Description | CAP FILM 0.22UF 10% 850VDC AXIAL |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 500V 850V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | PPA1853220KJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 850V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6.6 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" Dia x 1.260" L (13.00mm x 32.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹282.19000 | ₹282.19 |
10 | ₹197.44700 | ₹1,974.47 |
50 | ₹163.70760 | ₹8,185.38 |
400 | ₹137.59138 | ₹55,036.55 |
800 | ₹131.76781 | ₹1,05,414.25 |
1,200 | ₹128.85048 | ₹1,54,620.58 |
2,800 | ₹123.72543 | ₹3,46,431.20 |
5,200 | ₹120.67872 | ₹6,27,529.34 |