



QXK2E225KTPTZH | |
|---|---|
DigiKey Part Number | 493-3568-ND |
Manufacturer | |
Manufacturer Product Number | QXK2E225KTPTZH |
Description | CAP FILM 2.2UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 125V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2E225KTPTZH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.394" W (26.00mm x 10.00mm) | |
Height - Seated (Max) | 0.780" (19.80mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹232.97000 | ₹232.97 |
| 10 | ₹159.90700 | ₹1,599.07 |
| 50 | ₹130.75860 | ₹6,537.93 |
| 100 | ₹121.73820 | ₹12,173.82 |
| 500 | ₹106.48924 | ₹53,244.62 |
| 1,000 | ₹101.76843 | ₹1,01,768.43 |
| 2,500 | ₹96.78149 | ₹2,41,953.73 |
| 5,000 | ₹93.77344 | ₹4,68,867.20 |