0.47 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

QXK2G474KTPTZH

DigiKey Part Number
493-3578-ND
Manufacturer
Manufacturer Product Number
QXK2G474KTPTZH
Description
CAP FILM 0.47UF 10% 400VDC RAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
QXK2G474KTPTZH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.807" L x 0.398" W (20.50mm x 10.10mm)
Height - Seated (Max)
0.705" (17.90mm)
Termination
PC Pins
Lead Spacing
0.689" (17.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 206
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹166.80000₹166.80
10₹111.26400₹1,112.64
50₹89.36540₹4,468.27
100₹82.59080₹8,259.08
500₹71.14564₹35,572.82
1,000₹67.60365₹67,603.65
2,500₹63.86260₹1,59,656.50
5,000₹61.60694₹3,08,034.70
Manufacturers Standard Package