



QXL2E103KTPT | |
|---|---|
DigiKey Part Number | 493-3618-ND |
Manufacturer | |
Manufacturer Product Number | QXL2E103KTPT |
Description | CAP FILM 10000PF 10% 250VAC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXL2E103KTPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.531" L x 0.173" W (13.50mm x 4.40mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹103.44000 | ₹103.44 |
| 10 | ₹66.62800 | ₹666.28 |
| 50 | ₹52.20280 | ₹2,610.14 |
| 100 | ₹47.73920 | ₹4,773.92 |
| 500 | ₹40.22094 | ₹20,110.47 |
| 1,000 | ₹37.89502 | ₹37,895.02 |
| 2,500 | ₹35.43901 | ₹88,597.53 |
| 5,000 | ₹33.95791 | ₹1,69,789.55 |