



QXL2E334KTPT | |
|---|---|
DigiKey Part Number | 493-3627-ND |
Manufacturer | |
Manufacturer Product Number | QXL2E334KTPT |
Description | CAP FILM 0.33UF 10% 250VAC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXL2E334KTPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.004" L x 0.311" W (25.50mm x 7.90mm) | |
Height - Seated (Max) | 0.717" (18.20mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹198.49000 | ₹198.49 |
| 10 | ₹140.24500 | ₹1,402.45 |
| 50 | ₹114.04100 | ₹5,702.05 |
| 100 | ₹105.22560 | ₹10,522.56 |
| 500 | ₹89.04296 | ₹44,521.48 |
| 1,000 | ₹83.54032 | ₹83,540.32 |
| 2,500 | ₹77.33991 | ₹1,93,349.77 |
| 5,000 | ₹73.34036 | ₹3,66,701.80 |