


DZ2J068M0L | |
---|---|
DigiKey Part Number | DZ2J068M0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2J068M0L |
Description | DIODE ZENER 6.8V 200MW SMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 200 mW ±2.5% Surface Mount SMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2J068M0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMini2-F5-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
9,000 | ₹2.18596 | ₹19,673.64 |
15,000 | ₹2.03706 | ₹30,555.90 |
21,000 | ₹1.94818 | ₹40,911.78 |
30,000 | ₹1.86123 | ₹55,836.90 |
75,000 | ₹1.66862 | ₹1,25,146.50 |
1,50,000 | ₹1.54837 | ₹2,32,255.50 |
3,00,000 | ₹1.46421 | ₹4,39,263.00 |