18 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RKS1J180MCNAHFGS

DigiKey Part Number
RKS1J180AHFGSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RKS1J180MCNAHFGS
Description
CAP ALUM POLY 18UF 20% 63V SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
18 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymer
Capacitance
18 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
40mOhm
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
218 mA @ 120 Hz
Ripple Current @ High Frequency
2.18 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹31.80252₹31,802.52
Manufacturers Standard Package