



RNU1H680MDN1PH | |
|---|---|
DigiKey Part Number | 493-6638-1-ND - Cut Tape (CT) 493-6638-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNU1H680MDN1PH |
Description | CAP ALUM POLY 68UF 20% 50V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNU1H680MDN1PH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹247.87000 | ₹247.87 |
| 10 | ₹164.28700 | ₹1,642.87 |
| 50 | ₹129.58440 | ₹6,479.22 |
| 100 | ₹118.65370 | ₹11,865.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹99.83948 | ₹49,919.74 |
| 1,000 | ₹93.92031 | ₹93,920.31 |
| 1,500 | ₹90.93463 | ₹1,36,401.95 |
| 2,500 | ₹87.60714 | ₹2,19,017.85 |
| 3,500 | ₹85.65151 | ₹2,99,780.29 |
| 5,000 | ₹83.76340 | ₹4,18,817.00 |