1200 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

RS80E122MDN1JT

DigiKey Part Number
493-6662-1-ND - Cut Tape (CT)
493-6662-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RS80E122MDN1JT
Description
CAP ALUM POLY 1200UF 20% 2.5V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1200 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RS80E122MDN1JT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
1200 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
7mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
560 mA @ 120 Hz
Ripple Current @ High Frequency
5.6 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,970
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹113.69000₹113.69
10₹72.96500₹729.65
50₹55.74380₹2,787.19
100₹50.29250₹5,029.25
500₹40.90306₹20,451.53
1,000₹37.94534₹37,945.34
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₹35.48663₹70,973.26
4,000₹33.44422₹1,33,776.88
6,000₹32.41413₹1,94,484.78
10,000₹31.26595₹3,12,659.50
14,000₹30.59137₹4,28,279.18
20,000₹29.93987₹5,98,797.40
Manufacturers Standard Package