FPCAP, SA SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FPCAP, SA SERIES

RSA0J271MCN1GS

DigiKey Part Number
493-14279-2-ND - Tape & Reel (TR)
493-14279-1-ND - Cut Tape (CT)
493-14279-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSA0J271MCN1GS
Description
CAP ALUM POLY 270UF 20% 6.3V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RSA0J271MCN1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
14mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
316 mA @ 120 Hz
Ripple Current @ High Frequency
3.16 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.256" L x 0.256" W (6.50mm x 6.50mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 497
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹88.74000₹88.74
10₹56.17200₹561.72
50₹42.66620₹2,133.31
100₹38.37120₹3,837.12
500₹30.97204₹15,486.02
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹28.64084₹28,640.84
2,000₹26.70276₹53,405.52
3,000₹25.72484₹77,174.52
5,000₹24.63493₹1,23,174.65
7,000₹23.99416₹1,67,959.12
10,000₹23.37536₹2,33,753.60
12,000₹23.08120₹2,76,974.40
24,000₹22.08550₹5,30,052.00
25,000₹22.03247₹5,50,811.75
Manufacturers Standard Package