



UBT1C471MPD8TD | |
|---|---|
DigiKey Part Number | 493-UBT1C471MPD8TDCT-ND - Cut Tape (CT) UBT1C471MPD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT1C471MPD8TD |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1C471MPD8TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 472.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 945 mA @ 100 kHz | |
Impedance | 75 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹94.12000 | ₹94.12 |
| 10 | ₹59.45300 | ₹594.53 |
| 50 | ₹45.02740 | ₹2,251.37 |
| 100 | ₹40.48000 | ₹4,048.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹32.63374 | ₹16,316.87 |
| 1,000 | ₹30.15965 | ₹30,159.65 |
| 1,500 | ₹28.91065 | ₹43,365.97 |
| 2,500 | ₹27.51820 | ₹68,795.50 |
| 3,500 | ₹26.69965 | ₹93,448.77 |
| 5,000 | ₹25.90888 | ₹1,29,544.40 |