100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBT1E101MPD8TD

DigiKey Part Number
493-UBT1E101MPD8TDCT-ND - Cut Tape (CT)
UBT1E101MPD8DTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBT1E101MPD8TD
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT1E101MPD8TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Ripple Current @ High Frequency
500 mA @ 100 kHz
Impedance
130 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,246
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹68.96000₹68.96
10₹43.14500₹431.45
50₹32.29820₹1,614.91
100₹28.85970₹2,885.97
500₹22.94798₹11,473.99
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹21.08240₹21,082.40
2,000₹19.53086₹39,061.72
3,000₹18.74778₹56,243.34
5,000₹17.87475₹89,373.75
7,000₹17.36148₹1,21,530.36
10,000₹16.86564₹1,68,656.40
Manufacturers Standard Package