



UBT1E222MHD8 | |
|---|---|
DigiKey Part Number | UBT1E222MHD8-ND |
Manufacturer | |
Manufacturer Product Number | UBT1E222MHD8 |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1E222MHD8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.816 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.71 A @ 100 kHz | |
Impedance | 20 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹251.60000 | ₹251.60 |
| 10 | ₹167.26900 | ₹1,672.69 |
| 50 | ₹132.26820 | ₹6,613.41 |
| 100 | ₹121.22570 | ₹12,122.57 |
| 500 | ₹119.52410 | ₹59,762.05 |
| 1,000 | ₹86.00975 | ₹86,009.75 |