



UBT1H221MPD8TD | |
|---|---|
DigiKey Part Number | 493-UBT1H221MPD8TDCT-ND - Cut Tape (CT) UBT1H221MPD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT1H221MPD8TD |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1H221MPD8TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 465 mA @ 120 Hz | |
Ripple Current @ High Frequency | 930 mA @ 100 kHz | |
Impedance | 98 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹103.44000 | ₹103.44 |
| 10 | ₹66.06900 | ₹660.69 |
| 50 | ₹50.35780 | ₹2,517.89 |
| 100 | ₹45.37230 | ₹4,537.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹38.20812 | ₹19,104.06 |
| 1,000 | ₹35.40509 | ₹35,405.09 |
| 1,500 | ₹33.98991 | ₹50,984.87 |
| 2,500 | ₹32.41233 | ₹81,030.82 |
| 3,500 | ₹31.48515 | ₹1,10,198.03 |
| 5,000 | ₹30.58924 | ₹1,52,946.20 |