Direct

MP6610GJ-P | |
|---|---|
DigiKey Part Number | 1589-MP6610GJ-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6610GJ-P |
Description | IC HALF BRIDGE DRIVER 3A TSOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, General Purpose, Solenoids Power MOSFET TSOT-23-8 |
EDA/CAD Models | MP6610GJ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | DC Motors, General Purpose, Solenoids | |
Interface | Analog, Logic, PWM | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | Power MOSFET | |
Rds On (Typ) | 120mOhm LS, 100mOhm HS | |
Current - Output / Channel | 3A | |
Current - Peak Output | 3A | |
Voltage - Supply | 4V ~ 45V | |
Voltage - Load | 4V ~ 45V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit, Charge Pump | |
Fault Protection | Over Current, Over Temperature, Over Voltage, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹129.88264 | ₹64,941.32 |
| 1,000 | ₹125.96045 | ₹1,25,960.45 |
| 1,500 | ₹123.99577 | ₹1,85,993.65 |
| 2,500 | ₹121.81945 | ₹3,04,548.62 |
| 3,500 | ₹120.54727 | ₹4,21,915.45 |
| 5,000 | ₹119.32393 | ₹5,96,619.65 |

