



UBT1K220MPD8TA | |
|---|---|
DigiKey Part Number | 493-UBT1K220MPD8TACT-ND - Cut Tape (CT) 493-UBT1K220MPD8TATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT1K220MPD8TA |
Description | CAP ALUM 22UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1K220MPD8TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 150 mA @ 100 kHz | |
Impedance | 1.5 Ohms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹69.89000 | ₹69.89 |
| 10 | ₹43.98400 | ₹439.84 |
| 50 | ₹32.98780 | ₹1,649.39 |
| 100 | ₹29.50270 | ₹2,950.27 |
| 500 | ₹23.47728 | ₹11,738.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹21.57535 | ₹21,575.35 |
| 2,000 | ₹19.99539 | ₹39,990.78 |
| 3,000 | ₹19.19818 | ₹57,594.54 |
| 5,000 | ₹18.30881 | ₹91,544.05 |
| 7,000 | ₹17.78601 | ₹1,24,502.07 |
| 10,000 | ₹17.28106 | ₹1,72,810.60 |