22 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UBT1K220MPD8TA

DigiKey Part Number
493-UBT1K220MPD8TACT-ND - Cut Tape (CT)
493-UBT1K220MPD8TATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBT1K220MPD8TA
Description
CAP ALUM 22UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT1K220MPD8TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Ripple Current @ High Frequency
150 mA @ 100 kHz
Impedance
1.5 Ohms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 994
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹69.89000₹69.89
10₹43.98400₹439.84
50₹32.98780₹1,649.39
100₹29.50270₹2,950.27
500₹23.47728₹11,738.64
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹21.57535₹21,575.35
2,000₹19.99539₹39,990.78
3,000₹19.19818₹57,594.54
5,000₹18.30881₹91,544.05
7,000₹17.78601₹1,24,502.07
10,000₹17.28106₹1,72,810.60
Manufacturers Standard Package