



UBT1V101MPD8TD | |
|---|---|
DigiKey Part Number | 493-UBT1V101MPD8TDCT-ND - Cut Tape (CT) UBT1V101MPD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT1V101MPD8TD |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1V101MPD8TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 310 mA @ 120 Hz | |
Ripple Current @ High Frequency | 620 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.00000 | ₹82.00 |
| 10 | ₹51.53200 | ₹515.32 |
| 50 | ₹38.84000 | ₹1,942.00 |
| 100 | ₹34.82360 | ₹3,482.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹27.89802 | ₹13,949.01 |
| 1,000 | ₹25.71468 | ₹25,714.68 |
| 1,500 | ₹24.61291 | ₹36,919.36 |
| 2,500 | ₹23.38410 | ₹58,460.25 |
| 3,500 | ₹22.66177 | ₹79,316.20 |
| 5,000 | ₹21.96357 | ₹1,09,817.85 |