33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBT2A330MPD8TD

DigiKey Part Number
493-UBT2A330MPD8TDCT-ND - Cut Tape (CT)
UBT2A330MPD8TTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBT2A330MPD8TD
Description
CAP ALUM 33UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT2A330MPD8TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Ripple Current @ High Frequency
480 mA @ 100 kHz
Impedance
800 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,281
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹91.32000₹91.32
10₹57.77500₹577.75
50₹43.79740₹2,189.87
100₹39.38040₹3,938.04
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹32.96920₹16,484.60
1,000₹30.47555₹30,475.55
1,500₹29.21629₹43,824.43
2,500₹27.81267₹69,531.68
3,500₹26.98747₹94,456.14
5,000₹26.19030₹1,30,951.50
Manufacturers Standard Package