68 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UBT2C680MHD8

DigiKey Part Number
UBT2C680MHD8-ND
Manufacturer
Manufacturer Product Number
UBT2C680MHD8
Description
CAP ALUM 68UF 20% 160V RADIAL TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
68 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT2C680MHD8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
245 mA @ 120 Hz
Ripple Current @ High Frequency
367.5 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 889
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹165.87000₹165.87
10₹108.09600₹1,080.96
50₹83.96060₹4,198.03
100₹76.34730₹7,634.73
500₹63.23788₹31,618.94
1,000₹59.11068₹59,110.68
2,500₹54.70764₹1,36,769.10
5,000₹52.02612₹2,60,130.60
Manufacturers Standard Package