



UBT2D100MPD8TD | |
|---|---|
DigiKey Part Number | 493-UBT2D100MPD8TDCT-ND - Cut Tape (CT) UBT2D100MPD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT2D100MPD8TD |
Description | CAP ALUM 10UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT2D100MPD8TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 78 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140.4 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.96000 | ₹109.96 |
| 10 | ₹70.35500 | ₹703.55 |
| 50 | ₹53.76840 | ₹2,688.42 |
| 100 | ₹48.52200 | ₹4,852.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹39.46240 | ₹19,731.20 |
| 1,000 | ₹36.60812 | ₹36,608.12 |
| 1,500 | ₹35.16839 | ₹52,752.59 |
| 2,500 | ₹33.56262 | ₹83,906.55 |
| 3,500 | ₹32.61883 | ₹1,14,165.91 |
| 5,000 | ₹31.70728 | ₹1,58,536.40 |
| 6,000 | ₹31.27384 | ₹1,87,643.04 |
| 12,000 | ₹29.80671 | ₹3,57,680.52 |
| 12,500 | ₹29.72857 | ₹3,71,607.12 |