



UBW1A102MPD1TD | |
|---|---|
DigiKey Part Number | 493-13137-1-ND - Cut Tape (CT) 493-13137-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1A102MPD1TD |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1A102MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 737 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Impedance | 57 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹166.80000 | ₹166.80 |
| 10 | ₹108.74800 | ₹1,087.48 |
| 50 | ₹84.38920 | ₹4,219.46 |
| 100 | ₹76.69210 | ₹7,669.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹45.66674 | ₹22,833.37 |
| 1,000 | ₹42.44063 | ₹42,440.63 |
| 1,500 | ₹40.81236 | ₹61,218.54 |
| 2,500 | ₹38.99685 | ₹97,492.12 |
| 3,500 | ₹37.92963 | ₹1,32,753.71 |
| 5,000 | ₹36.89905 | ₹1,84,495.25 |