



UBW1C471MPD | |
|---|---|
DigiKey Part Number | 493-16636-ND |
Manufacturer | |
Manufacturer Product Number | UBW1C471MPD |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1C471MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 472.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 945 mA @ 100 kHz | |
Impedance | 75 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹150.96000 | ₹150.96 |
| 10 | ₹80.23300 | ₹802.33 |
| 50 | ₹63.92560 | ₹3,196.28 |
| 100 | ₹53.93610 | ₹5,393.61 |
| 500 | ₹43.70982 | ₹21,854.91 |
| 1,800 | ₹43.61364 | ₹78,504.55 |