220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBW1H221MPD1TD

DigiKey Part Number
493-13158-1-ND - Cut Tape (CT)
493-13158-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBW1H221MPD1TD
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBW1H221MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
465 mA @ 120 Hz
Ripple Current @ High Frequency
930 mA @ 100 kHz
Impedance
98 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 839
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹125.80000₹125.80
10₹75.38700₹753.87
50₹62.13640₹3,106.82
100₹56.20980₹5,620.98
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹45.98916₹22,994.58
1,000₹43.49922₹43,499.22
1,500₹36.75442₹55,131.63
2,500₹35.10018₹87,750.45
3,500₹35.01238₹1,22,543.33
Manufacturers Standard Package