



UBW1J221MHD1TO | |
|---|---|
DigiKey Part Number | 493-13168-1-ND - Cut Tape (CT) 493-13168-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1J221MHD1TO |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1J221MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 525 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.05 A @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹146.30000 | ₹146.30 |
| 10 | ₹87.40800 | ₹874.08 |
| 50 | ₹73.28140 | ₹3,664.07 |
| 100 | ₹66.47890 | ₹6,647.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹54.76168 | ₹27,380.84 |
| 1,000 | ₹51.07245 | ₹51,072.45 |
| 1,500 | ₹49.21029 | ₹73,815.43 |
| 2,500 | ₹47.13534 | ₹1,17,838.35 |
| 3,500 | ₹42.18051 | ₹1,47,631.79 |