



UBW1K220MPD1TA | |
|---|---|
DigiKey Part Number | 493-UBW1K220MPD1TACT-ND - Cut Tape (CT) UBW1K220MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1K220MPD1TA |
Description | CAP ALUM 22UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1K220MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 150 mA @ 100 kHz | |
Impedance | 1.5 Ohms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹80.14000 | ₹80.14 |
| 10 | ₹50.22700 | ₹502.27 |
| 50 | ₹37.87080 | ₹1,893.54 |
| 100 | ₹33.92900 | ₹3,392.90 |
| 500 | ₹27.15812 | ₹13,579.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹25.02137 | ₹25,021.37 |
| 2,000 | ₹23.24525 | ₹46,490.50 |
| 3,000 | ₹22.34880 | ₹67,046.40 |
| 5,000 | ₹21.34947 | ₹1,06,747.35 |
| 7,000 | ₹20.76211 | ₹1,45,334.77 |
| 10,000 | ₹20.19480 | ₹2,01,948.00 |