



UBW1V331MPD1TD | |
|---|---|
DigiKey Part Number | 493-13181-1-ND - Cut Tape (CT) 493-13181-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1V331MPD1TD |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1V331MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 475 mA @ 120 Hz | |
Ripple Current @ High Frequency | 950 mA @ 100 kHz | |
Impedance | 75 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹123.01000 | ₹123.01 |
| 10 | ₹78.83500 | ₹788.35 |
| 50 | ₹60.47780 | ₹3,023.89 |
| 100 | ₹55.12880 | ₹5,512.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹44.68828 | ₹22,344.14 |
| 1,000 | ₹41.54046 | ₹41,540.46 |
| 1,500 | ₹39.95257 | ₹59,928.86 |
| 2,500 | ₹38.18240 | ₹95,456.00 |