3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 150°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBX1A332MHL

DigiKey Part Number
493-13048-ND
Manufacturer
Manufacturer Product Number
UBX1A332MHL
Description
CAP ALUM 3300UF 20% 10V RADIAL
Customer Reference
Detailed Description
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
UBX1A332MHL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 150°C
Operating Temperature
-55°C ~ 150°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
804 mA @ 120 Hz
Ripple Current @ High Frequency
1.2 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹507.86000₹507.86
10₹350.10000₹3,501.00
50₹284.88820₹14,244.41
100₹264.34070₹26,434.07
500₹229.05118₹1,14,525.59
1,000₹217.95833₹2,17,958.33
2,500₹206.13228₹5,15,330.70
Manufacturers Standard Package