



UBX1H102MHL | |
|---|---|
DigiKey Part Number | 493-13053-ND |
Manufacturer | |
Manufacturer Product Number | UBX1H102MHL |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | UBX1H102MHL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 951.4 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.42 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.299" (33.00mm) |
Lifetime @ Temp. 2000 Hrs @ 150°C | Mounting Type |
Operating Temperature -55°C ~ 150°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹581.48000 | ₹581.48 |
| 10 | ₹404.33400 | ₹4,043.34 |
| 50 | ₹330.99660 | ₹16,549.83 |
| 100 | ₹307.86790 | ₹30,786.79 |
| 500 | ₹268.16880 | ₹1,34,084.40 |
| 1,000 | ₹255.69307 | ₹2,55,693.07 |
| 2,500 | ₹242.39058 | ₹6,05,976.45 |