



UBX1H331MHL | |
|---|---|
DigiKey Part Number | UBX1H331MHL-ND |
Manufacturer | |
Manufacturer Product Number | UBX1H331MHL |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | UBX1H331MHL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 385 mA @ 120 Hz | |
Ripple Current @ High Frequency | 770 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹314.04000 | ₹314.04 |
| 10 | ₹210.97300 | ₹2,109.73 |
| 50 | ₹168.16340 | ₹8,408.17 |
| 100 | ₹154.65150 | ₹15,465.15 |
| 500 | ₹131.44444 | ₹65,722.22 |
| 1,000 | ₹124.14425 | ₹1,24,144.25 |
| 2,500 | ₹116.35950 | ₹2,90,898.75 |
| 5,000 | ₹111.61987 | ₹5,58,099.35 |