



UBX2A221MHL | |
|---|---|
DigiKey Part Number | 493-13062-ND |
Manufacturer | |
Manufacturer Product Number | UBX2A221MHL |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | UBX2A221MHL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 690 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.38 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹465.00000 | ₹465.00 |
| 10 | ₹318.88200 | ₹3,188.82 |
| 50 | ₹258.49800 | ₹12,924.90 |
| 100 | ₹239.46940 | ₹23,946.94 |
| 500 | ₹206.78718 | ₹1,03,393.59 |
| 1,000 | ₹196.51250 | ₹1,96,512.50 |
| 2,500 | ₹185.55718 | ₹4,63,892.95 |
| 5,000 | ₹178.88916 | ₹8,94,445.80 |